KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- RS Stock No.:
- 877-0776
- Mfr. Part No.:
- KCDA04-123
- Manufacturer:
- Kingbright
Add 10 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
- Shipping from 30 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.05 | €12.10 | - |
| 10 - 38 | €4.63 | €9.26 | €14.20 |
| 40 - 98 | €4.23 | €8.46 | €72.80 |
| 100 - 248 | €3.25 | €6.50 | €280.00 |
| 250 + | €3.18 | €6.36 | €717.50 |
*price indicative
- RS Stock No.:
- 877-0776
- Mfr. Part No.:
- KCDA04-123
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Width | 18.5mm | |
| External Depth | 15mm | |
| External Height | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 11mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Series | KCDA04 | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Width 18.5mm | ||
External Depth 15mm | ||
External Height 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 11mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Series KCDA04 | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 10.0 to 20.3mm
7-Segment LED Displays
Related links
- KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- KCDA02-123 Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- KCDA04-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- SA36-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 11mcd Right Side 9.1 mm
- KCPDC04-123 Kingbright 2 14 Segment LED Display Cathode Green 11mcd Right Side 10.2 mm
- KCDA03-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Anode Red 54mcd Right Side 10 mm
- Kingbright 2 7 Segment LED Display Anode Red 100mcd Right Side 14.2 mm
