SC56-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

€55.72

(exc. VAT)

€68.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 160€1.393€55.72
200 - 760€1.199€47.96
800 - 1960€1.098€43.92
2000 +€1.07€42.80

*price indicative

RS Stock No.:
145-1542
Mfr. Part No.:
SC56-11CGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

19.1mm

External Width

12.7mm

External Height

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

35mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.5V

Forward Current

150mA

Decimal Orientation

Right Side

Series

SC56

COO (Country of Origin):
CN

Kingbright Single Digit, 12.7 to 14.2mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy