SC05-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 120mcd Right Side 12.7 mm
- RS Stock No.:
- 877-1523
- Mfr. Part No.:
- SC05-11SYKWA
- Manufacturer:
- Kingbright
Add 20 more to save €12.86
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | €1.848 | €7.39 | - |
| 20 - 36 | €1.205 | €4.82 | €12.86 |
| 40 - 196 | €1.125 | €4.50 | €28.92 |
| 200 - 396 | €1.063 | €4.25 | €157.00 |
| 400 + | €1.055 | €4.22 | €317.20 |
*price indicative
- RS Stock No.:
- 877-1523
- Mfr. Part No.:
- SC05-11SYKWA
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 7.3mm | |
| Character Height | 12.7mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 19mm | |
| External Height | 8mm | |
| External Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 120mcd | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Decimal Orientation | Right Side | |
| Forward Current | 175mA | |
| Series | SC05 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 7.3mm | ||
Character Height 12.7mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 19mm | ||
External Height 8mm | ||
External Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 120mcd | ||
Standards/Approvals CIE127-2007, RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Decimal Orientation Right Side | ||
Forward Current 175mA | ||
Series SC05 | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
7-Segment LED Displays
Related links
- SC05-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 120mcd Right Side 12.7 mm
- Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- SC56-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- SC23-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 720mcd Right Side 57 mm
- SC39-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 86mcd Right Side 10 mm
- SA08-11SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 140mcd Right Side 20.3 mm
- SC32-11YWA Kingbright 1 7 Segment LED Display Cathode Yellow 5mcd Right Side 8 mm
- SC05-11EWA Kingbright 1 7 Segment LED Display Cathode Red 7.6mcd Right Side 12.7 mm
