onsemi NCV78514PA0R2G LED Driver IC, 21V, 5 V 1.5 A 16-Pin TSSOP-16-EP
- RS Stock No.:
- 333-402
- Mfr. Part No.:
- NCV78514PA0R2G
- Manufacturer:
- onsemi
Subtotal (1 tape of 1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
In Stock
- Plus 3,997 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €4.04 |
*price indicative
- RS Stock No.:
- 333-402
- Mfr. Part No.:
- NCV78514PA0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 1.5A | |
| Product Type | LED Driver IC | |
| Input Voltage | 21V, 5V | |
| Dimming Operation | Pulse Width Modulation | |
| Maximum Output Power | 20W | |
| Package Type | TSSOP-16-EP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 and PPAP Capable | |
| Length | 6.5mm | |
| Series | NCV78514 | |
| Width | 5.1mm | |
| Height | 1.1mm | |
| Minimum Output Voltage | 5.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 1.5A | ||
Product Type LED Driver IC | ||
Input Voltage 21V, 5V | ||
Dimming Operation Pulse Width Modulation | ||
Maximum Output Power 20W | ||
Package Type TSSOP-16-EP | ||
Number of Pins 16 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 and PPAP Capable | ||
Length 6.5mm | ||
Series NCV78514 | ||
Width 5.1mm | ||
Height 1.1mm | ||
Minimum Output Voltage 5.6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The ON Semiconductor 1-Channel Automotive LED Driver is a part of the onsemi LED driver solution family for the automotive market. Its main emphasis is on supporting MCU less applications by integrating smart features like derating based on input voltage and temperature of the LED string. The device is optimized for a one channel LED driver unit and is based on a H−Bridge topology with a synchronous Buck switches and asynchronous Boost with external low side NMOSFET and Schottky diode.
External Programmable Current
Pulse Width Modulation
LED Current Dimming
AEC−Q100 Qualified and PPAP Capable
Spread Spectrum
Status and Error Mode Handling
Related links
- DiodesZetex AL1783T16E-13 LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
- MPS MP6507GF-P TSSOP-16-EP
- MPS MP3394EF-LF-P LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
- MPS MP6515GF-P TSSOP-16-EP
- onsemi NCS35011DTBR2G TSSOP-16 16-Pin
- MPS MP6500GF-P TSSOP-28 EP
- MPS MP6543HGL-B-P TSSOP-28 EP
- DiodesZetex LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
