MPS MP3394EF-LF-P LED Driver, 28V, 5 V 200 mA 16-Pin TSSOP-16-EP

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€8.46

(exc. VAT)

€10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€4.23€8.46-
20 - 198€3.81€7.629%
200 +€3.505€7.0117%

*price indicative

RS Stock No.:
337-190
Mfr. Part No.:
MP3394EF-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Current

200mA

Product Type

LED Driver

Input Voltage

28V, 5V

Dimming Operation

PWM

Maximum Output Power

2.78W

Package Type

TSSOP-16-EP

Number of Pins

16

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd Step up controller with 4 channel current sources designed for driving the WLED arrays for large size LCD panel backlighting applications. Its uses current mode, fixed frequency architecture. The switching frequency is programmable by an external frequency setting resistor. It drives an external MOSFET to boost up the output voltage from a 5V to 28V input supply. Its regulates the current in each LED string to the programmed Value set by an external current setting resistor.

Programmable over voltage protection

Cascading capability with a single power source

Under voltage lockout

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy