MPS MP3412EJ-LF-P LED Driver, 800 mV, 4.4V 1.1 A 6-Pin TSOT-23
- RS Stock No.:
- 337-192
- Mfr. Part No.:
- MP3412EJ-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€609.50
(exc. VAT)
€749.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.219 | €609.50 |
*price indicative
- RS Stock No.:
- 337-192
- Mfr. Part No.:
- MP3412EJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Current | 1.1A | |
| Product Type | LED Driver | |
| Input Voltage | 800mV, 4.4mV | |
| Dimming Operation | PWM | |
| Maximum Output Power | 560mW | |
| Package Type | TSOT-23 | |
| Number of Pins | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Current 1.1A | ||
Product Type LED Driver | ||
Input Voltage 800mV, 4.4mV | ||
Dimming Operation PWM | ||
Maximum Output Power 560mW | ||
Package Type TSOT-23 | ||
Number of Pins 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High efficiency step up WLED driver with true output load disconnect function in a low profile 6 lead Thin SOT23 package. It can startup from an input voltage as low as 0.8V and provides in rush current limiting as well as output short circuit protection. The open load protection is also integrated. A switching frequency of 1MHz minimizes overall solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Current mode PWM control with internal compensation reduces external parts, thereby saving critical board space.
Tiny external components
True output load disconnect
Inrush current limiting and internal soft start
Open load protection
Short circuit protection
Related links
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- MPS MP3362GJ-P LED Driver 36 V 4 A 8-Pin TSOT-23
- MPS MPQ3362GJ-AEC1-P LED Driver 36 V 8-Pin TSOT-23
- MPS MP2410AGJ-P LED Driver 4.2 V 2 A 6-Pin TSOT-23
