MPS MP3362GJ-P LED Driver, 3V, 36 V 4 A 8-Pin TSOT-23

Subtotal (1 reel of 500 units)*

€673.50

(exc. VAT)

€828.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.347€673.50

*price indicative

RS Stock No.:
337-644
Mfr. Part No.:
MP3362GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

LED Driver

Output Current

4A

Input Voltage

3V, 36V

Dimming Operation

1 to 10V

Maximum Output Power

1.25W

Package Type

TSOT-23

Number of Pins

8

COO (Country of Origin):
CN
The MPS International Ltd Fixed frequency converter Ideal for low current and high current boost applications. The low 0.2V feedback voltage offers higher efficiency in white LED driver applications. Its regulates the output voltage up to 36V with efficiency as high as 95%. Current mode regulation and external compensation components allow its control loop to be optimized across a wide variety of input voltages.

High efficiency

Analog and PWM dimming

Under voltage lockout protection

Short FB protection

Soft start operation

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy