MPS MPQ3362GJ-AEC1-P LED Driver, 3V, 36 V 8-Pin TSOT-23
- RS Stock No.:
- 337-899
- Mfr. Part No.:
- MPQ3362GJ-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€828.00
(exc. VAT)
€1,018.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.656 | €828.00 |
*price indicative
- RS Stock No.:
- 337-899
- Mfr. Part No.:
- MPQ3362GJ-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Input Voltage | 3V, 36V | |
| Dimming Operation | PWM, Analogue | |
| Maximum Output Power | 1.25W | |
| Package Type | TSOT-23 | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Input Voltage 3V, 36V | ||
Dimming Operation PWM, Analogue | ||
Maximum Output Power 1.25W | ||
Package Type TSOT-23 | ||
Number of Pins 8 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Fixed frequency driver it well suited for low current and high current boost applications. The low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The device regulates the output voltage up to 36V with efficiency as high as 95%. Current mode regulation and external compensation components allow it control loop to be optimized across a wide variety of input voltages.
3.0V to 36V input voltage range
4A Peak current limit
0.3μA/0.5μA shutdown current and 200mV FB voltage
Related links
- MPS MPQ3362GJ-AEC1-P LED Driver 36 V 8-Pin TSOT-23
- MPS MP3362GJ-P LED Driver 36 V 4 A 8-Pin TSOT-23
- Intelligent LED Solutions IP65 5 Output LED Driver 36 V 350mA LED Driver
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
- MPS MP2410AGJ-P LED Driver 4.2 V 2 A 6-Pin TSOT-23
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
