MPS MPQ7231GLE-D00-AEC1-P LED Driver, 42V, 6 V 3 A 19-Pin QFN
- RS Stock No.:
- 337-458
- Mfr. Part No.:
- MPQ7231GLE-D00-AEC1-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€17.00
(exc. VAT)
€20.90
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.40 | €17.00 |
| 50 - 95 | €3.23 | €16.15 |
| 100 + | €2.992 | €14.96 |
*price indicative
- RS Stock No.:
- 337-458
- Mfr. Part No.:
- MPQ7231GLE-D00-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Output Current | 3A | |
| Input Voltage | 42V, 6V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 3.9W | |
| Package Type | QFN | |
| Number of Pins | 19 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Output Current 3A | ||
Input Voltage 42V, 6V | ||
Dimming Operation PWM | ||
Maximum Output Power 3.9W | ||
Package Type QFN | ||
Number of Pins 19 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Infrared LED Driver is a fixed frequency, constant current, infrared LED driver with integrated eye safety features. The device operates across a 6V to 42V input voltage (VIN) range. It can be configured to either buck or buck boost mode, and achieve up to 3A and 2.4A of Peak current, respectively.
Eye safety features include:
LED current limit
Functional safety documents available
Over current protection with latch off mode
Related links
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D50-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D30-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D10-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ3323BGRE-AEC1-P LED Driver 4.5 V 320 mA 24-Pin QFN
- MPS MPQ7225AGQJE-0000-AEC1-P LED Driver 2.5 V 200 mA 32-Pin QFN
- MPS MPQ3362GJ-AEC1-P LED Driver 36 V 8-Pin TSOT-23
- MPS MPQ24833-BGN-AEC1-P LED Driver 55 V 3 A 8-Pin SOIC-8
