Silergy SY22104DBC LED Driver IC, 30V 300 mA 10-Pin DFN33A
- RS Stock No.:
- 820-293
- Mfr. Part No.:
- SY22104DBC
- Manufacturer:
- Silergy
Image representative of range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.946 | €9.46 | - |
| 50 - 90 | €0.83 | €8.30 | 12% |
| 100 - 240 | €0.714 | €7.14 | 24% |
| 250 - 490 | €0.682 | €6.82 | 27% |
| 500 + | €0.54 | €5.40 | 42% |
*price indicative
- RS Stock No.:
- 820-293
- Mfr. Part No.:
- SY22104DBC
- Manufacturer:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Output Current | 300mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 30V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.6W | |
| Mount Type | Surface Mount | |
| Package Type | DFN33A | |
| Number of Pins | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SY22 | |
| Width | 3.05mm | |
| Height | 800μm | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Output Current 300mA | ||
Product Type LED Driver IC | ||
Input Voltage 30V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 2.6W | ||
Mount Type Surface Mount | ||
Package Type DFN33A | ||
Number of Pins 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SY22 | ||
Width 3.05mm | ||
Height 800μm | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy step-up DC/DC converter is designed to deliver an accurate constant current for driving LEDs, supporting a wide input voltage range and efficient performance in Compact applications.
Input voltage range from 2.8V to 30V for versatile applications
Fixed switching frequency at 1MHz minimises external component size
Programmable LED current through an external resistor for tailored performance
Internal softstart functionality limits inrush current during operation
Open LED over voltage protection enhances circuit reliability
Related links
- DiodesZetex LED Driver IC 7 V 1 mA 5-Pin TSOT-23-5
- onsemi NUD4001DR2G LED Driver IC 3.6 V 500 mA 8-Pin SOIC
- DiodesZetex ZXLD1360ET5TA LED Driver IC 7 V 1 mA 5-Pin TSOT-23-5
- onsemi NCV7694MW0R2G LED Driver IC, 28V 4 mA 10-Pin DFN
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
- Maxim Integrated MAX1698EUB+ LED Driver IC 5.5 V dc 200 mA 10-Pin uMAX
- DiodesZetex AL1665S-13 LED Driver IC 30V 8-Pin SOIC
- DiodesZetex AL5822W6-7 LED Driver IC, 30V 6-Pin SOT-26
