DiodesZetex LED Driver IC, 30V, 7 V 1 mA 5-Pin TSOT-23-5
- RS Stock No.:
- 922-8190
- Mfr. Part No.:
- ZXLD1360ET5TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€4,023.00
(exc. VAT)
€4,947.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.341 | €4,023.00 |
*price indicative
- RS Stock No.:
- 922-8190
- Mfr. Part No.:
- ZXLD1360ET5TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1mA | |
| Input Voltage | 30V, 7V | |
| Input Voltage Type | DC | |
| Dimming Operation | DC Voltage, PWM | |
| Maximum Output Power | 1W | |
| Mount Type | Through Hole | |
| Package Type | TSOT-23-5 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Series | ZXLD1360 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1mA | ||
Input Voltage 30V, 7V | ||
Input Voltage Type DC | ||
Dimming Operation DC Voltage, PWM | ||
Maximum Output Power 1W | ||
Mount Type Through Hole | ||
Package Type TSOT-23-5 | ||
Number of Pins 5 | ||
Maximum Output Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Series ZXLD1360 | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- MY
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex ZXLD1360ET5TA LED Driver IC 7 V 1 mA 5-Pin TSOT-23-5
- DiodesZetex LED Driver IC, 30V 6-Pin SOT-26
- DiodesZetex AL5822W6-7 LED Driver IC, 30V 6-Pin SOT-26
- Microchip MIC3287YD5-TR LED Driver IC 6.5 V 350 mA 5-Pin TSOT-23-5
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5V 500 mA 5-Pin TSOT-23
- DiodesZetex LED Driver IC 60 V 1.25 A 5-Pin TSOT-25
- Microchip MIC2287YD5-TR LED Driver IC 2.5 V 5-Pin TSOT-23-5
- DiodesZetex AP8803WTG-7 LED Driver IC 8 V dc 1 A 5-Pin SOT-23
