DiodesZetex AL5822W6-7 LED Driver IC, 30V 6-Pin SOT-26
- RS Stock No.:
- 246-7420
- Mfr. Part No.:
- AL5822W6-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7420
- Mfr. Part No.:
- AL5822W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 30V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Series | AL5822 | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 30V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Series AL5822 | ||
Width 1.6mm | ||
Automotive Standard No | ||
The DiodesZetex AL5822 is a 100Hz/120Hz LED current ripple suppressor for LED lighting applications. Combined with a pre-stage APFC LED driver, the AL5822 circuitry can efficiently suppress the low frequency (100Hz/120Hz) LED current ripple from the APFC output, thus eliminate the low frequency flickering for various LED lamps. The AL5822 adopts high efficiency driving mechanism. It can automatically adapt to different LED chains voltage and current, to eliminate the LED current ripple, meanwhile minimize the power consumption on the power MOSFET. The AL5822 has built-in protections, such as over-temperature protection (OTP), over-current-protection (OCP) and LED Short-Circuit protection (SCP). The AL5822 is available in the SOT26 package.
High efficiency and support various kinds of APFC pre-stage circuit Simplified external Bill of Materials (BOM) No need for magnetic components Wide output voltage and current range Tuneable LED current ripple ratio and flickering free
Related links
- DiodesZetex LED Driver IC, 30V 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex AL8116W6-7 LED Driver IC, 56V 30 mA 6-Pin SOT-26
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
