onsemi NSI45020AT1G LED Driver IC, 45V 20 mA 2-Pin SOD-123
- RS Stock No.:
- 103-5088
- Mfr. Part No.:
- NSI45020AT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€237.00
(exc. VAT)
€291.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 20 April 2027
- Plus 3,000 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.079 | €237.00 |
*price indicative
- RS Stock No.:
- 103-5088
- Mfr. Part No.:
- NSI45020AT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 20mA | |
| Input Voltage | 45V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 460mW | |
| Mount Type | Through Hole | |
| Package Type | SOD-123 | |
| Number of Pins | 2 | |
| Maximum Output Voltage | 7.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 20mA | ||
Input Voltage 45V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 460mW | ||
Mount Type Through Hole | ||
Package Type SOD-123 | ||
Number of Pins 2 | ||
Maximum Output Voltage 7.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NSI45020AT1G LED Driver IC, 45V 20 mA 2-Pin SOD-123
- onsemi NSI45015WT1G LED Driver IC, 45V 15 mA 2-Pin SOD-123
- onsemi NSI50010YT1G LED Driver IC, 50V 10 mA 2-Pin SOD-123
- onsemi NSI45090JDT4G LED Driver IC, 45V 160 mA 3-Pin TO-252
- DiodesZetex AL5809-15S1-7 LED Driver IC, 60V 15.75 mA 2-Pin SOD-123
- Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ LED Driver IC, 45V 50 mA 16-Pin TQFN
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
