DiodesZetex AL5809-15S1-7 LED Driver IC, 60V 15.75 mA 2-Pin SOD-123
- RS Stock No.:
- 165-8524
- Mfr. Part No.:
- AL5809-15S1-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€681.00
(exc. VAT)
€837.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.227 | €681.00 |
*price indicative
- RS Stock No.:
- 165-8524
- Mfr. Part No.:
- AL5809-15S1-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 15.75mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 60V | |
| Input Voltage Type | AC/DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | SOD-123 | |
| Number of Pins | 2 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AL5809 | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Width | 1.7mm | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 15.75mA | ||
Product Type LED Driver IC | ||
Input Voltage 60V | ||
Input Voltage Type AC/DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type SOD-123 | ||
Number of Pins 2 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AL5809 | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Width 1.7mm | ||
Height 1.35mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 2.5V | ||
- COO (Country of Origin):
- CN
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex AL5809-15S1-7 LED Driver IC, 60V 15.75 mA 2-Pin SOD-123
- DiodesZetex AL5809-90P1-7 LED Driver IC, 60V 94.5 mA 2-Pin PDI123
- DiodesZetex AL5809-150QP1-7 LED Driver 60 V 150 mA 2-Pin PowerDI123
- DiodesZetex AL5809-90QP1-7 LED Driver 60 V 90 mA 2-Pin PowerDI123
- DiodesZetex AL5809-40QP1-7 LED Driver 60 V 40 mA 2-Pin PowerDI123
- DiodesZetex AL5809-60QP1-7 LED Driver 60 V 60 mA 2-Pin PowerDI123
- DiodesZetex AL5809-25QP1-7 LED Driver 60 V 25 mA 2-Pin PowerDI123
- DiodesZetex AL5809-15QP1-7 LED Driver 60 V 15 mA 2-Pin PowerDI123
