DiodesZetex AL5873QT16E-13 LED Driver IC, 5V, 55 V 250 mA 16-Pin TSSOP
- RS Stock No.:
- 246-6615
- Mfr. Part No.:
- AL5873QT16E-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,580.00
(exc. VAT)
€1,942.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.632 | €1,580.00 |
*price indicative
- RS Stock No.:
- 246-6615
- Mfr. Part No.:
- AL5873QT16E-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 250mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 5V, 55V | |
| Input Voltage Type | DC | |
| Dimming Operation | DC Voltage, PWM | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5mm | |
| Height | 1.08mm | |
| Series | AL5873Q | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 250mA | ||
Product Type LED Driver IC | ||
Input Voltage 5V, 55V | ||
Input Voltage Type DC | ||
Dimming Operation DC Voltage, PWM | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.5mm | ||
Height 1.08mm | ||
Series AL5873Q | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex makes an automotive-grade three-channel linear LED driver with PWM dimming and analog dimming control. Each channel can drive up to 250mA with a total driving current up to 750mA. It regulates LED current for each channel, accurate down to ±4%, with excellent dimming performance. The AL5873Q monitors the temperature and reduces the LED current if the chip temperature exceeds the threshold temperature. It enters standby mode to save power if no PWM signal is detected. This device comes in totally Lead, halogen and Antimony free TSSOP-16EP package, offering thermal fold-back if chip temperature exceeds the threshold and also fault reporting.
Wide input voltage range from 5V to 55V and each channel has up to 250mA current capability Set stop and tail current independently through 2 resistors It can switch LED current between Stop and Tail function automatically via FULL input It offers PWM dimming via both PWM input and power supply It also offers analog dimming via ADIM input
Related links
- DiodesZetex AL5873QT16E-13 LED Driver IC 55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver 55 V 250 mA 8-Pin SOP
- DiodesZetex LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
- DiodesZetex ZXLD1371EST16TC LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC 9 V 8-Pin SOP
- DiodesZetex LED Driver IC 30 V 8-Pin SOIC
