DiodesZetex AP8803WTG-7 LED Driver IC, 30V dc, 8 V dc 1 A 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€2,133.00

(exc. VAT)

€2,625.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.711€2,133.00

*price indicative

RS Stock No.:
122-0829
Mfr. Part No.:
AP8803WTG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Output Current

1A

Input Voltage

30V dc, 8V dc

Input Voltage Type

DC

Dimming Operation

DC Voltage, PWM

Maximum Output Power

3W

Mount Type

Through Hole

Package Type

SOT-23

Number of Pins

5

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.6mm

Length

2.9mm

Standards/Approvals

No

Height

900μm

Series

AP8803

Minimum Output Voltage

4.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Medium Voltage DC-DC LED Drivers, Diodes Inc


LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy