DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6
- RS Stock No.:
- 146-4884
- Mfr. Part No.:
- BCR420UFD-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€13.30
(exc. VAT)
€16.40
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.133 | €13.30 |
*price indicative
- RS Stock No.:
- 146-4884
- Mfr. Part No.:
- BCR420UFD-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 500mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Maximum Output Power | 1.7W | |
| Mount Type | Through Hole | |
| Package Type | UDFN-2020-6 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.08mm | |
| Series | BCR420 | |
| Height | 630μm | |
| Width | 2.08mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 500mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Maximum Output Power 1.7W | ||
Mount Type Through Hole | ||
Package Type UDFN-2020-6 | ||
Number of Pins 6 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.08mm | ||
Series BCR420 | ||
Height 630μm | ||
Width 2.08mm | ||
Automotive Standard No | ||
Minimum Output Voltage 1.4V | ||
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6-7 Regulator, 40V 500 mA 6-Pin SOT-26
- Infineon BCR401UE6327HTSA1 LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- Infineon LED Driver IC, 40V dc 65 mA 6-Pin SC-74
