DiodesZetex BCR420UW6-7 Regulator, 40V 500 mA 6-Pin SOT-26
- RS Stock No.:
- 719-527
- Mfr. Part No.:
- BCR420UW6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€330.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.11 | €330.00 |
*price indicative
- RS Stock No.:
- 719-527
- Mfr. Part No.:
- BCR420UW6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 500mA | |
| Product Type | Regulator | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1190mW | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Series | BCR420UW6 | |
| Automotive Standard | No | |
| Minimum Output Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 500mA | ||
Product Type Regulator | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1190mW | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Series BCR420UW6 | ||
Automotive Standard No | ||
Minimum Output Voltage 1.4V | ||
The DiodesZetex Linear LED constant current regulator designed to efficiently drive LED strings with a nominal output current of 10mA, adjustable up to 350mA. This device uniquely integrates transistors, diodes, and resistors in a Compact SOT26 package, minimising the need for additional external components. Its robust design ensures reliable LED performance while self-regulating the output current to adapt to changing temperatures, safeguarding the LEDs from overcurrent conditions. Featuring low-side control, this device is optimised for use in various applications including automotive interior lighting, emergency lighting, and signage.
Monolithic integration reduces component count and PCB space
Outputs constant 10mA current, adjustable up to 350mA
Supports PWM dimming with a low-side control for flexible LED brightness
Built-in negative temperature coefficient protects against thermal runaway
Rated supply voltage of up to 40V enhances versatility in applications
Self-protection mechanisms reduce current at elevated temperatures
Lead-free and RoHS compliant, contributing to eco-friendly initiatives
Designed to withstand harsh conditions, compliant with automotive standards
Minimises audible noise with dimming frequencies up to 25kHz
Related links
- DiodesZetex BCR420UW6-7 Regulator, 40V 500 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
