ROHM LED Driver IC, 4.5V, 48 V 120 mA 24-Pin HTSSOP
- RS Stock No.:
- 260-6054
- Mfr. Part No.:
- BD83A04EFV-ME2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6054
- Mfr. Part No.:
- BD83A04EFV-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 120mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 4.5V, 48V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, 1/10 V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 25°C | |
| Length | 7.8mm | |
| Width | 5.6mm | |
| Height | 850μm | |
| Standards/Approvals | ISO 26262 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 120mA | ||
Product Type LED Driver IC | ||
Input Voltage 4.5V, 48V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, 1/10 V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Number of Pins 24 | ||
Maximum Output Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 25°C | ||
Length 7.8mm | ||
Width 5.6mm | ||
Height 850μm | ||
Standards/Approvals ISO 26262 | ||
Automotive Standard AEC-Q100 | ||
The ROHM white LED driver for LCD backlight, has MOS for boost and 4 channel current drivers for LED drive, making it ideal for high brightness LED drive. The dimming is controlled by the PWM signal. It also supports analogue dimming and can accommodate even higher brightness ranges by combining with PWM dimming.
AEC-Q100 Qualified
Current mode boost DC to DC converter
Spread spectrum function
LED open or short protection function
Related links
- ROHM BD83A04EFV-ME2 LED Driver IC 48 V 120 mA 24-Pin HTSSOP
- ROHM BD83A24MUF-ME2 LED Driver 48 V 120 mA 24-Pin VQFN
- ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD83A14MUF-ME2 LED Driver 48 V 150 mA 24-Pin VQFN
- ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
