Microchip MIC4801YM-TR LED Driver IC, 3V, 5.5 V 8-Pin SOIC-8
- RS Stock No.:
- 598-112
- Mfr. Part No.:
- MIC4801YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,297.50
(exc. VAT)
€2,825.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.919 | €2,297.50 |
*price indicative
- RS Stock No.:
- 598-112
- Mfr. Part No.:
- MIC4801YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC4801 | |
| Width | 4.93mm | |
| Standards/Approvals | RoHS | |
| Height | 1.63mm | |
| Length | 5.99mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MIC4801 | ||
Width 4.93mm | ||
Standards/Approvals RoHS | ||
Height 1.63mm | ||
Length 5.99mm | ||
Automotive Standard No | ||
The Microchip High efficiency White LED (WLED) driver is designed to drive a single LED up to 600mA. The constant current driver is optimized for high-power LEDs in various lighting applications. It provides the highest possible efficiency, as this architecture eliminates switching losses present in traditional charge pumps or inductive boost circuits. It features a typical dropout of 130mV at 400mA.
Dropout of 130mV at 400mA
Programmable LED current with external resistor
Related links
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- Microchip MIC4801YM LED Driver IC 5.5 V 600 mA 8-Pin SOIC
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Infineon NLM0011XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- Infineon LED Driver IC 5.5 V 5-Pin SOT-23
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- Infineon NLM0010XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
