Microchip MIC4801YM LED Driver IC, 3V, 5.5 V 600 mA 8-Pin SOIC
- RS Stock No.:
- 177-0749
- Mfr. Part No.:
- MIC4801YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 40 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€18.38
(exc. VAT)
€22.60
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.919 | €18.38 | - |
| 40 - 80 | €0.878 | €17.56 | 4% |
| 100 + | €0.831 | €16.62 | 9% |
*price indicative
- RS Stock No.:
- 177-0749
- Mfr. Part No.:
- MIC4801YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 600mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC4801 | |
| Length | 4.93mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4.93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 600mA | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MIC4801 | ||
Length 4.93mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4.93mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MIC4801 is a high efficiency White LED (WLED) driver designed to drive a single LED up to 600mA. The MIC4801 constant current driver is designed to drive high power LEDs in various lighting applications.
High efficiency (no voltage boost losses)
Ultra Fast PWM™ control (200Hz to 500kHz)
Input voltage range: 3.0V to 5.5V
Dropout of 130mV at 400mA
Programmable LED current with external resistor
Current accuracy of ±1% typical
High efficiency (no voltage boost losses)
Ultra Fast PWM™ control (200Hz to 500kHz)
Input voltage range: 3.0V to 5.5V
Dropout of 130mV at 400mA
Programmable LED current with external resistor
Current accuracy of ±1% typical
Related links
- Microchip MIC4801YM LED Driver IC 5.5 V 600 mA 8-Pin SOIC
- Microchip MIC4801YM-TR LED Driver IC 5.5 V 8-Pin SOIC-8
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- ROHM BD12801MUF-ME2 LED Driver IC 5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- Infineon NLM0011XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
