Infineon NLM0011XTSA1 LED Driver IC, 3V, 5.5 V 5-Pin SOT-23
- RS Stock No.:
- 222-4968
- Mfr. Part No.:
- NLM0011XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
Temporarily out of stock
- 2,895 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | €0.551 | €8.27 | - |
| 30 - 75 | €0.503 | €7.55 | 8% |
| 90 - 225 | €0.465 | €6.98 | 15% |
| 240 - 465 | €0.431 | €6.47 | 21% |
| 480 + | €0.42 | €6.30 | 23% |
*price indicative
- RS Stock No.:
- 222-4968
- Mfr. Part No.:
- NLM0011XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 5.6W | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Series | NLM0011 | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type AC | ||
Dimming Operation PWM | ||
Maximum Output Power 5.6W | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Series NLM0011 | ||
Length 2.9mm | ||
Automotive Standard No | ||
Lighting Ics
The Infineon dual-mode NFC configuration IC (NLM0011) with pulse width modulation (PWM) output is designed for LED applications to enable the emerging NFC programming feature, which is compatible with the Module-Driver Interface Special Interest Group (MD-SIG). In addition to the NFC-programming, advanced features such as constant lumen output (CLO) and on/off counting are integrated. Thanks to the dual mode NFC configuration ICs features, customers can easily enable them without needing an additional microcontroller.
Configurable pulse width modulation (PWM) output
NFC contactless interface compliant to ISO/IEC 18000-3 mode 1 (ISO/IEC 15693)
Integrated operation time counter (OTC) and on/off counter
Non-volatile memory (NVM) including UID and 20 bytes free memory for user data
Related links
- Infineon LED Driver IC 5.5 V 5-Pin SOT-23
- Infineon NLM0010XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- Microchip MIC4801YM-TR LED Driver IC 5.5 V 8-Pin SOIC-8
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- Microchip MIC4801YM LED Driver IC 5.5 V 600 mA 8-Pin SOIC
