Infineon LED Driver IC, 18V dc 60 mA 4-Pin SOT-143
- RS Stock No.:
- 178-7397
- Mfr. Part No.:
- BCR402RE6327HTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7397
- Mfr. Part No.:
- BCR402RE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 60mA | |
| Input Voltage | 18V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 330mW | |
| Mount Type | Through Hole | |
| Package Type | SOT-143 | |
| Number of Pins | 4 | |
| Maximum Output Voltage | 16V | |
| Series | BCR402R | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 60mA | ||
Input Voltage 18V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 330mW | ||
Mount Type Through Hole | ||
Package Type SOT-143 | ||
Number of Pins 4 | ||
Maximum Output Voltage 16V | ||
Series BCR402R | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Display Drivers, Infineon
Related links
- Infineon LED Driver IC, 18V dc 60 mA 4-Pin SOT-143
- Infineon BCR402RE6327HTSA1 LED Driver IC, 18V dc 60 mA 4-Pin SOT-143
- Infineon BCR401RE6327HTSA1 LED Driver IC, 18V dc 60 mA 4-Pin SOT-143
- Infineon LED Driver IC, 18V dc 60 mA 4-Pin SOT-343
- Infineon BCR402WH6327XTSA1 LED Driver IC, 18V dc 60 mA 4-Pin SOT-343
- Infineon BCR401WH6327XTSA1 LED Driver IC, 18V dc 65 mA 4-Pin SOT-343
- Infineon LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon LED Driver IC 5.5 V 5-Pin SOT-23
