Infineon LED Driver IC, 3V, 5.5 V 5-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4965
Mfr. Part No.:
NLM0010XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Input Voltage

3V, 5.5V

Input Voltage Type

AC

Dimming Operation

PWM

Maximum Output Power

5.6W

Mount Type

Through Hole

Package Type

SOT-23

Number of Pins

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

NLM0010

Length

2.9mm

Width

1.6mm

Height

1.45mm

Automotive Standard

No

NFC configuration IC with pulse width modulation (PWM) output NLM0010


Infineon’s dual-mode NFC configuration IC (NLM0010) with pulse width modulation (PWM) output is designed for LED applications to enable the emerging NFC-programming feature, which is compatible with the Module-Driver Interface Special Interest Group (MD-SIG). In addition to the NFC programming, advanced features such as on/off counting are integrated. Thanks to the dual mode NFC configuration IC’s features, customers can easily enable them without needing an additional microcontroller.

As the NLM0010 is a state-machine, no firmware development efforts are required. It can conveniently adapt to existing designs which enables replacement of the current configuration concept plug-in resistor.

The NLM0010 is a light version of NLM0011 NFC-PWM configuration IC without CLO function.

Summary of Features

  • Configurable pulse width modulation (PWM) output

  • NFC contactless interface compliant to ISO/IEC 18000-3 mode 1 (ISO/IEC 15693)

  • Integrated operation time counter (OTC) and on/off counter

  • Non-volatile memory (NVM) including UID and 20 bytes free memory for user data

  • Benefits

  • Fast and cost effective implementation of NFC-programming without the need of an additional microcontroller

  • Compatible with existing analog LED driver design using plug-in-resistor method

  • Stable PWM output with fixed 2.8V amplitude and +/- 0.1% duty cycle accuracy

  • Internal voltage regulator (LDO) to avoid influence of instable external supply voltage

  • Compatible with the MD-SIG NFC-programming specification

  • Parametrics NLM0010

    Constant lumen output (CLO): No

    Contactless RF Interface: ISO15693

    On/Off Counting: Yes

    Operating time counting (OTC): Yes

    PWM Amplitude: 2.8 V

    Password protection: 2x20bit

    Serial I/O Interface: 1xPWM

    Supply Voltage min max: 3 V 5.5 V

    User Memory Capacity (b): 160

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy