onsemi NCL2801CDADR2G LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-1475
Mfr. Part No.:
NCL2801CDADR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LED Driver IC

Output Current

800mA

Input Voltage

10.5V, 27V

Input Voltage Type

AC/DC

Mount Type

Through Hole

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

27V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Series

NCL2801

Standards/Approvals

RoHS

Length

5mm

Height

1.75mm

Minimum Output Voltage

10.5V

Automotive Standard

No

The NCL2801 is a current mode CRM Boost PFC control IC which can provide the best class THD performance over extended operating range utilizing ON Semiconductor’s THD enhancer technique. Efficiency and standby power are enhanced with Valley Count Frequency Fold-back (VCFF) method.

Valley Count Frequency Foldback

Dynamic Response Enhancer

Soft/Fast OVP

THD Enhancer

Line level feed-forward

Protections - Brown Out - Thermal Shutdown - OVP - Over Current limitation - Pin open/short protection

Wide Vcc (10.5∼28 V) range/ 3 Vcc startup level

OTA Error Amp

Maximize efficiency over wide load range

Lower output undershoot

Lower output overshoot

Improve THD performance

Optimal loop gain in universal input

High System Reliability

Design Flexibility

Easy loop design and lower power loss by higher RFB

Applications

All Off Line Appliances Requiring Power Factor Correction

End Products

Lighting Ballasts (LED, Fluorescent)

Flat TV

PC Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy