ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- RS Stock No.:
- 266-3791
- Mfr. Part No.:
- BD83A14EFV-ME2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3791
- Mfr. Part No.:
- BD83A14EFV-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 150mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 48V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue, PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Height | 1mm | |
| Width | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Output Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 150mA | ||
Product Type LED Driver IC | ||
Input Voltage 48V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue, PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B | ||
Number of Pins 24 | ||
Maximum Output Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Height 1mm | ||
Width 5.6mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Output Voltage 4.5V | ||
The ROHM white LED driver for LCD backlight, it has 4ch current drivers for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50V, making it suitable for driving medium LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000 1@100Hz. It also supports analogue dimming and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 4.5V to 48.0V.
AEC-Q100 qualified
Spread spectrum function
Load switch control pin
Related links
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM LED Driver IC 48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
