onsemi NCL30486A2DR2G LED Driver IC, -0.3V, 30 V 300 mA 9-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-2415
Mfr. Part No.:
NCL30486A2DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LED Driver IC

Output Current

300mA

Input Voltage

-0.3V, 30V

Input Voltage Type

DC

Dimming Operation

Analogue, Digital

Mount Type

Through Hole

Package Type

SOIC

Number of Pins

9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Height

1.75mm

Series

NCL30486

Standards/Approvals

RoHS

Length

5mm

Automotive Standard

No

COO (Country of Origin):
MY
The ON Semiconductor power factor corrected fly back controller targeting isolated constant current LED driver operates in a quasi-resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, its biasing and for an opt coupler.

High Voltage Start-up

CC / CV accurate control Vin up to 320Vrms

Tight LED constant current regulation of ±2% typical

Digital power factor correction

Analogue and digital dimming

Cycle by cycle peak current limit

Wide operating VCC range

Constant voltage / LED open circuit protection

Winding short circuit protection

Secondary diode short protection

Output short circuit protection

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy