onsemi NCV7694MW0R2G LED Driver IC, 28V 4 mA 10-Pin DFN
- RS Stock No.:
- 214-8857
- Mfr. Part No.:
- NCV7694MW0R2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 6000 more to save €132.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,692.00
(exc. VAT)
€2,082.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.564 | €1,692.00 | - |
| 6000 - 6000 | €0.542 | €1,626.00 | €132.00 |
| 9000 + | €0.535 | €1,605.00 | €261.00 |
*price indicative
- RS Stock No.:
- 214-8857
- Mfr. Part No.:
- NCV7694MW0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 4mA | |
| Input Voltage | 28V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | DFN | |
| Number of Pins | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 3.1mm | |
| Series | NCV7694M | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 4mA | ||
Input Voltage 28V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type DFN | ||
Number of Pins 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 3.1mm | ||
Series NCV7694M | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV7694 is a device which can drive a string of infra-red LEDs using an external mosfet. The IR LEDs are used to illuminate the surroundings of the image sensor.
Constant current output for LED string drive
FLASH input pin
Open LED diagnostic detection
Related links
- onsemi NCV7694MW0R2G LED Driver IC, 28V 4 mA 10-Pin DFN
- Infineon TLD700216ESXUMA1 LED Driver IC, 28V 76.5 mA 16-Pin TSDSO
- Maxim Integrated LED Driver IC 4.5 V 400 mA 6-Pin TDFN
- Maxim Integrated MAX16820ATT+T LED Driver IC 4.5 V 400 mA 6-Pin TDFN
- Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
- Microchip LED Driver IC 90 V 10-Pin DFN
- Microchip CL88031T-E/MF LED Driver IC 90 V 10-Pin DFN
- Silergy SY22104DBC LED Driver IC, 30V 300 mA 10-Pin DFN33A
