Infineon CDM10VXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6

Subtotal (1 reel of 3000 units)*

€540.00

(exc. VAT)

€660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.18€540.00

*price indicative

RS Stock No.:
219-5970
Mfr. Part No.:
CDM10VXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

1mA

Product Type

LED Driver IC

Input Voltage

25V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

SOT-23-6

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Length

2.9mm

Height

1.45mm

Series

CDM10VX

Standards/Approvals

No

Width

1.6mm

Automotive Standard

No

The Infineon CDM10V is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analog voltage based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external optocoupler. CDM10V replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active and passive dimming as well as dim-to-off with PWM input possibility. One solution for various applications. The one-time-programming interface allows a wide range of configurations.

Programmable

Wide input V cc range: 11 - 25V

Transparent PWM mode

Replaces many external components with single chip reducing BOM and PCB space

Minimum variation from device to device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy