onsemi FAN5622SX LED Driver IC, 2.7V dc, 5.5 V dc 30 mA 6-Pin SOT-23
- RS Stock No.:
- 739-6049
- Mfr. Part No.:
- FAN5622SX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.18
(exc. VAT)
€2.68
(inc. VAT)
In Stock
- Plus 2,730 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €0.436 | €2.18 |
| 10 - 95 | €0.35 | €1.75 |
| 100 - 995 | €0.228 | €1.14 |
| 1000 - 2995 | €0.226 | €1.13 |
| 3000 + | €0.224 | €1.12 |
*price indicative
- RS Stock No.:
- 739-6049
- Mfr. Part No.:
- FAN5622SX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 30mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.7V dc, 5.5V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | Digital | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 5.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FAN5622 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Minimum Output Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 30mA | ||
Product Type LED Driver IC | ||
Input Voltage 2.7V dc, 5.5V dc | ||
Input Voltage Type DC | ||
Dimming Operation Digital | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 6 | ||
Maximum Output Voltage 5.5V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FAN5622 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Minimum Output Voltage 2.7V | ||
Automotive Standard No | ||
Display Drivers, Fairchild Semiconductor
Related links
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- DiodesZetex PAM2841SR LED Driver IC 5.5 V dc 40 mA 8-Pin MSOP
- Maxim Integrated MAX1698EUB+ LED Driver IC 5.5 V dc 200 mA 10-Pin uMAX
- ROHM BU16501KS2-E2 LED Driver IC 5.5 V 680 mA 39-Pin SQFP-T52
- ROHM LED Driver IC 5.5 V 680 mA 39-Pin SQFP-T52
- onsemi CAT4238TD-GT3 LED Driver IC 5.5 V dc 100 mA 5-Pin SOT-23
- onsemi CAT4104VP2-GT3 LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- Toshiba TC62D748CFG(O 3V dc, 5.5 V dc 14.4 mA 24-Pin SSOP
