Infineon TLE4241GMXUMA1 Adjustable Current Linear, 45 V 70 mA 8-Pin P-DSO-8-9

Bulk discount available

Subtotal (1 pack of 10 units)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42,320 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.602€6.02
20 - 90€0.552€5.52
100 - 240€0.51€5.10
250 - 490€0.473€4.73
500 +€0.46€4.60

*price indicative

Packaging Options:
RS Stock No.:
229-1891
Mfr. Part No.:
TLE4241GMXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

70mA

Product Type

Adjustable Current Linear

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

P-DSO-8-9

Number of Pins

8

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.75mm

Length

5mm

Series

TLE4241GM

Standards/Approvals

RoHS

Minimum Output Voltage

-1V

Automotive Standard

AEC-Q

The TLE 4241GM is an integrated adjustable constant current source


The TLE4241GM provides an output current adjustable via different means (SET, PWM, reference resistor) which is kept nearly independent from load and supply voltagechanges. The IC is designed to supply LEDs under the severe conditions of automotive applications resulting in constant brightness and extended LED lifetime. It is provided in the very small PG-DSO-8-16 (Micro 8) package. Protection circuits prevent damage to the device in case of overload, short circuit, reverse polarity and overtemperature. The connected LEDs are protected against reverse polarity as well as excess voltages up to 45 V. A status output allows handling of open load and short circuit at the main output. A PWM input offers the possibility to adjust the LED brightness by pulse width modulation.

Summary of Features


•Adjustable constant output current

•Wide input voltage range

•Low drop voltage

•Open load detection

•Overtemperature protection

•Short circuit proof

•Reverse polarity proof

•Wide temperature range: -40°C
•Very small SMD-Package

•Green Product(RoHS compliant)

•AEC Qualified

Potential Applications


•With an implemented high/low current switch the output current level can be reduced e.g. for brake/tail light application.

•The implemented features such as adjustable output current, the high/low current switch and the provided PWM input make the device well suited for a broad range of LED and other applications.

Related links