Infineon ISA Type N, Type P-Channel MOSFET, 10.2 A, 30 V Enhancement, 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
- RS Stock No.:
- 348-906
- Mfr. Part No.:
- ISA150233C03LMDSXTMA
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
- Plus 4,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.557 | €11.14 |
| 200 - 480 | €0.529 | €10.58 |
| 500 + | €0.49 | €9.80 |
*price indicative
- RS Stock No.:
- 348-906
- Mfr. Part No.:
- ISA150233C03LMDSXTMA
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 10.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PG-DSO-8 | |
| Series | ISA | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 23.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Standards/Approvals | IEC61249‐2‐21, JEDEC | |
| Length | 6.2mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 10.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PG-DSO-8 | ||
Series ISA | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 23.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Standards/Approvals IEC61249‐2‐21, JEDEC | ||
Length 6.2mm | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon ISA Type N 7.9 A 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1
- Infineon ISA Type N 9.6 A 8-Pin PG-DSO-8 ISA170230C04LMDSXTMA1
- Infineon ISA Type P 8.4 A 3-Pin PG-TO252-3 ISA220280C03LMDSXTMA1
- Infineon ISA Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-DSO-8 ISA170170N04LMDSXTMA1
- Infineon ISA Dual N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-DSO-8 ISA250250N04LMDSXTMA1
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
