Infineon ISA Type N, Type P-Channel MOSFET, 9.6 A, 40 V Enhancement, 8-Pin PG-DSO-8 ISA170230C04LMDSXTMA1
- RS Stock No.:
- 348-909
- Mfr. Part No.:
- ISA170230C04LMDSXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €6.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 3,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.284 | €12.84 | - |
| 100 - 240 | €1.22 | €12.20 | €6.40 |
| 250 - 490 | €1.129 | €11.29 | €38.75 |
| 500 - 990 | €1.039 | €10.39 | €122.50 |
| 1000 + | €1.001 | €10.01 | €283.00 |
*price indicative
- RS Stock No.:
- 348-909
- Mfr. Part No.:
- ISA170230C04LMDSXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-DSO-8 | |
| Series | ISA | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 29.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | JEDEC, IEC61249‐2‐21 | |
| Length | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-DSO-8 | ||
Series ISA | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 29.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Height 1.75mm | ||
Standards/Approvals JEDEC, IEC61249‐2‐21 | ||
Length 6.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon OptiMOS 3 Power Transistors available in complementary N and P channel configurations, are designed for high efficiency switching applications. These MOSFETs feature very low on resistance (RDS(on)), which minimizes conduction losses and enhances overall system performance. Additionally, they offer superior thermal resistance, ensuring better heat dissipation and reliability in demanding applications. These characteristics make them ideal for various power management and energy efficient designs.
100% avalanche tested
Pb free lead plating and RoHS compliant
Halogen free according to IEC61249‑2‑21
Related links
- Infineon ISA Type N 10.2 A 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
- Infineon ISA Type N 7.9 A 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1
- Infineon ISA Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-DSO-8 ISA170170N04LMDSXTMA1
- Infineon ISA Dual N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-DSO-8 ISA250250N04LMDSXTMA1
- Infineon ISA Type P 8.4 A 3-Pin PG-TO252-3 ISA220280C03LMDSXTMA1
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1
- DiodesZetex Isolated 2 Type N 9.6 A 3-Pin TO-252 DMG4511SK4-13
