Infineon OptiMOS Type P-Channel MOSFET, 14.9 A, -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1

Subtotal (1 reel of 2500 units)*

€1,735.00

(exc. VAT)

€2,135.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.694€1,735.00

*price indicative

RS Stock No.:
273-5243
Mfr. Part No.:
BSO301SPHXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

14.9A

Maximum Drain Source Voltage Vds

-30V

Package Type

PG-DSO-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

136nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC, RoHS, IEC61249-2-21

Width

40mm

Height

1.5mm

Length

40mm

Automotive Standard

No

The Infineon MOSFET is a P channel power MOSFET. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on state resistance and figure of merit characteristics. It has 150 degree Celsius operating temperature and qualified according JEDEC for target applications.

Logic level

Halogen free

RoHS compliant

Avalanche rated

Pb free lead plating

Enhancement mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy