Texas Instruments LED Driver, 18V, 2.7 V 700 mA SOP

Subtotal (1 reel of 3000 units)*

€2,007.00

(exc. VAT)

€2,469.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.669€2,007.00

*price indicative

RS Stock No.:
229-7113
Mfr. Part No.:
TPS61160DRVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

700mA

Product Type

LED Driver

Input Voltage

18V, 2.7V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

SOP

Standards/Approvals

RoHS, JEDEC

Series

TPS61160

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy