Texas Instruments LED Driver, 5.5V 1.2 A SOP
- RS Stock No.:
- 252-0761
- Mfr. Part No.:
- TLC6C5724QDAPRQ1
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0761
- Mfr. Part No.:
- TLC6C5724QDAPRQ1
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 1.2A | |
| Product Type | LED Driver | |
| Input Voltage | 5.5V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Series | TLC6C5724-Q1 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 1.2A | ||
Product Type LED Driver | ||
Input Voltage 5.5V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOP | ||
Series TLC6C5724-Q1 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Related links
- Texas Instruments TLC6C5724QDAPRQ1 LED Driver, 5.5V 1.2 A SOP
- Texas Instruments LED Driver, 5.5V 25 mA SOP
- Texas Instruments LED Driver, 12V 2 A SOP
- Texas Instruments LED Driver 75 V 5 A SOP
- Texas Instruments LED Driver 2.7 V 700 mA SOP
- Texas Instruments LED Driver 5.5 V 23 mA SOP
- Texas Instruments LED Driver 3 V 700 mA SOP
- Texas Instruments TPS75105DSKT LED Driver, 5.5V 25 mA SOP
