Texas Instruments LED Driver, 18V, 3 V 700 mA SOP
- RS Stock No.:
- 229-7115
- Mfr. Part No.:
- TPS61165DRVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€312.50
(exc. VAT)
€385.00
(inc. VAT)
Temporarily out of stock
- 1,250 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.25 | €312.50 |
*price indicative
- RS Stock No.:
- 229-7115
- Mfr. Part No.:
- TPS61165DRVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LED Driver | |
| Output Current | 700mA | |
| Input Voltage | 18V, 3V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Series | TPS61165 | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LED Driver | ||
Output Current 700mA | ||
Input Voltage 18V, 3V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOP | ||
Series TPS61165 | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS61165DRVT LED Driver 3 V 700 mA SOP
- Texas Instruments LED Driver 2.7 V 700 mA SOP
- Texas Instruments TPS61160DRVR LED Driver 2.7 V 700 mA SOP
- Texas Instruments LED Driver 5.5 V 23 mA SOP
- Texas Instruments LED Driver, 5.5V 25 mA SOP
- Texas Instruments LED Driver, 12V 2 A SOP
- Texas Instruments LED Driver, 5.5V 1.2 A SOP
- Texas Instruments LED Driver 75 V 5 A SOP
