Infineon ICL8800XUMA1 LED Driver IC, 24V, 8 V 2 mA 8-Pin PG-DSO-8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€8.78

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.439€8.78
100 - 180€0.418€8.36
200 - 480€0.40€8.00
500 - 980€0.382€7.64
1000 +€0.356€7.12

*price indicative

Packaging Options:
RS Stock No.:
233-4358
Mfr. Part No.:
ICL8800XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

2mA

Input Voltage

24V, 8V

Input Voltage Type

AC/DC

Dimming Operation

PWM

Maximum Output Power

125W

Mount Type

Through Hole

Package Type

PG-DSO-8

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4mm

Series

ICL8800XU

Length

5mm

Height

1.75mm

Automotive Standard

No

The Infineon ICL8800 is a voltage mode controller for flyback topologies operating in quasiresonant mode and valley switching DCM. It is designed for low and high power lumen LED driver, requiring high power factor and efficiency. The flyback controller is capable of controlling SSR-CV an PSR-CV topologies. Offering a wide usage in low cost applications where a PFC functionality in dual stage topologies is required. For lighting applications, the IC offers a wide power range as well as a comprehensive set of protections, including a power limitation. The IC is easy to design in and requires a minimum number of external components.

Soft-start to reduce stress during turn-on

External start-up circuit control signal with Vcc support in light load operation

Reduced gate driver output voltage during start-up sequence and burst mode allowing smaller Vcc cap

Burst mode for very light loads and low system standby power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy