ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3802
Mfr. Part No.:
BD18362EFV-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Output Current

1A

Product Type

LED Driver IC

Input Voltage

60V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

HTSSOP-B28

Number of Pins

28

Maximum Output Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

4.4mm

Height

1mm

Length

9.7mm

Series

BD18362EFV-M

Minimum Output Voltage

5.5V

Automotive Standard

AEC-Q100

The ROHM BD183 series is an automotive 8 channel matrix LED controller with an internal FET switch which allows a control of the sequential lighting, can be operated at input voltage range of 5.5V to 60V are available in HTSSOP-B28 package and can be used in automotive exterior lamps.

AEC-Q100 qualified

8-channel matrix switch

Up to 2LED’s per switch control

Built in sequential lighting pattern

Sequential lighting phase time setting

Sequential lighting start-up delay time setting

All-light-up (hazard mode)

LED open protection

LED short

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy