DiodesZetex AL5873T16E-13 LED Driver, 5V, 55 V 250 mA 8-Pin SOP
- RS Stock No.:
- 254-8495
- Mfr. Part No.:
- AL5873T16E-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,807.50
(exc. VAT)
€2,222.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.723 | €1,807.50 |
*price indicative
- RS Stock No.:
- 254-8495
- Mfr. Part No.:
- AL5873T16E-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 250mA | |
| Product Type | LED Driver | |
| Input Voltage | 5V, 55V | |
| Dimming Operation | Analogue | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.08mm | |
| Length | 5.1mm | |
| Series | AL5873 | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 250mA | ||
Product Type LED Driver | ||
Input Voltage 5V, 55V | ||
Dimming Operation Analogue | ||
Mount Type Surface | ||
Package Type SOP | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.08mm | ||
Length 5.1mm | ||
Series AL5873 | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex LED driver is a three channel linear LED driver with PWM dimming and analogue dimming control. Each channel can drive up to 250mA with a total driving current up to 750mA. The LED channel current of the AL5873 can be set through two referen
Wide input voltage range from 5V to 55V
Each channel up to 250mA current capability
PWM dimming via both PWM input and power supply
Analog dimming via ADIM input
Related links
- DiodesZetex AL5873T16E-13 LED Driver 55 V 250 mA 8-Pin SOP
- DiodesZetex LED Driver IC 55 V 250 mA 16-Pin TSSOP
- DiodesZetex AL5873QT16E-13 LED Driver IC 55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC 9 V 8-Pin SOP
- DiodesZetex LED Driver IC 60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC 5 V 100 mA 6-Pin SOP
- DiodesZetex LED Driver IC 85 V 300 mA 7-Pin SO
- DiodesZetex LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
