DiodesZetex AL8822SP-13 LED Driver IC, 36V, 5 V 8-Pin SO

Subtotal (1 reel of 2500 units)*

€477.50

(exc. VAT)

€587.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.191€477.50

*price indicative

RS Stock No.:
246-6623
Mfr. Part No.:
AL8822SP-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Input Voltage

36V, 5V

Input Voltage Type

DC

Dimming Operation

Leading Edge, Trailing Edge

Mount Type

Surface

Package Type

SO

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

3.8mm

Series

AL8822

Length

5.1mm

Height

1.35mm

Automotive Standard

No

The DiodesZetex AL8822 is a boost converter that delivers an accurate constant current for MR16 and similar LED Lamps. With proprietary control scheme, the LED driver is compatible with many commonly used electronic transformers and provides designs with high power Factor (PF) and low Total Harmonic Distortion (THD) for these applications. The operation frequency is up to 1MHz that allows the use of a small size inductor. With the package of SO-8EP, the AL8822 has small package size, small thermal resistance and can be used for wide range of output power. The driver can be used for dimmable MR16 application and can be compatible with leading-edge dimmer and trailing-edge dimmer.

Wide input voltage range of 5V to 36V Internal 50V NDMOS switches Up to 1MHz switching frequency Multiple internal protections like Under voltage Lock Out (UVLO), Output Open protection and over Temperature protection (OTP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy