DiodesZetex AL6562AS-13 LED Driver IC, 10.3V, 20 V 8-Pin SOIC
- RS Stock No.:
- 246-7422
- Mfr. Part No.:
- AL6562AS-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save €0.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.564 | €5.64 | - |
| 50 - 90 | €0.551 | €5.51 | €0.65 |
| 100 - 240 | €0.432 | €4.32 | €13.20 |
| 250 - 990 | €0.401 | €4.01 | €40.75 |
| 1000 + | €0.274 | €2.74 | €290.00 |
*price indicative
- RS Stock No.:
- 246-7422
- Mfr. Part No.:
- AL6562AS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 10.3V, 20V | |
| Input Voltage Type | AC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.95mm | |
| Height | 1.75mm | |
| Series | AL6562A | |
| Standards/Approvals | RoHS | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 10.3V, 20V | ||
Input Voltage Type AC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.95mm | ||
Height 1.75mm | ||
Series AL6562A | ||
Standards/Approvals RoHS | ||
Width 3.95mm | ||
Automotive Standard No | ||
The DiodesZetex AL6562A is a current mode power Factor Correction Controller and is designed for operating in Transition Mode. With a superior linear performance multiplier, it ensures the device operates over a wide input voltage range with superior THD (Total Harmonics Distortion). The output voltage is controlled by means of an error amplifier and a precise (1% @ TJ = +25°C) internal voltage reference. The AL6562A is designed to meet stringent energizing standards with low start-up current, and can operate with low current consumption when entering stand-by mode.
single stage PFC controller, transition mode operation Low start-up, Operating and Quiescent currents Internal start-up Timer Enable/Disable Function on INV input Totem Pole, Push-pull output drive
Related links
- DiodesZetex AL6562AS-13 LED Driver IC 20 V 8-Pin SOIC
- DiodesZetex AL1663RS-13 LED Driver IC 30 V 8-Pin SOIC
- DiodesZetex AL8823S-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL3353S-13 LED Driver IC 9 V 8-Pin SOP
- DiodesZetex AL8822SP-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL1665S-13 LED Driver IC 30V 8-Pin SOIC
- DiodesZetex AL5812MP-13 LED Driver IC, 100V 165 mA 8-Pin MSOP
- DiodesZetex AL8861QMP-13 LED Driver IC 4.5 V 1.5 A 8-Pin MSOP
