Infineon ICL5102XUMA2 LED Driver IC, 18V 700 mA 16-Pin DSO-16
- RS Stock No.:
- 257-9254
- Mfr. Part No.:
- ICL5102XUMA2
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€2.07
(exc. VAT)
€2.55
(inc. VAT)
In Stock
- 2,486 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.035 | €2.07 |
*price indicative
- RS Stock No.:
- 257-9254
- Mfr. Part No.:
- ICL5102XUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 700mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 18V | |
| Input Voltage Type | AC/DC | |
| Maximum Output Power | 300mW | |
| Package Type | DSO-16 | |
| Number of Pins | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | ICL5102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 700mA | ||
Product Type LED Driver IC | ||
Input Voltage 18V | ||
Input Voltage Type AC/DC | ||
Maximum Output Power 300mW | ||
Package Type DSO-16 | ||
Number of Pins 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series ICL5102 | ||
Automotive Standard No | ||
The Infineon ICL series is the High performance PFC + resonant controller for LCC and LLC. With ICL5102 Infineon offers a highly integrated combo controller IC with a universal input of 70V to 325V, which allows manufactures to realize global designs, keeping cost for product variety and stock low. Highest efficiency of up to 94 percent by resonant topology, a THD factor less than 3.5 percent and a high power factor of more than 0.95 allow for more lumen output and less thermal load, enabling cost effective designs and keeping cost for LEDs and heat sink low.
Universal input 70 to 325V
Highest efficiency up to 94 percent by resonant topology
THD smaller than 3.5 percent, PF smaller than 0.95
Burst mode, low standby
Low BOM cost
Related links
- Infineon ICL5102XUMA2 LED Driver IC, 18V 700 mA 16-Pin DSO-16
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18V dc 3 mA 16-Pin DSO-16
- Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon TLD700216ESXUMA1 LED Driver IC, 28V 76.5 mA 16-Pin TSDSO
- ROHM BD18353MUF-ME2 LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
