Infineon BCR430UXTSA2 LED Driver IC, 42V, 6 V 100 mA 6-Pin PG-SOT23-6

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.06

(exc. VAT)

€2.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.206€2.06-
100 - 240€0.196€1.964%
250 - 490€0.187€1.879%
500 - 990€0.18€1.8012%
1000 +€0.121€1.2141%

*price indicative

Packaging Options:
RS Stock No.:
258-0646
Mfr. Part No.:
BCR430UXTSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

100mA

Product Type

LED Driver IC

Input Voltage

42V, 6V

Maximum Output Power

600mW

Package Type

PG-SOT23-6

Number of Pins

6

Maximum Output Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

BCR430U

Standards/Approvals

JEDEC47/20/22

Minimum Output Voltage

0mV

Automotive Standard

No

The Infineon low voltage drop LED driver IC is a linear LED driver IC in a small PG-SOT23-6 package regulating the LED current in standalone

operation without any external power transistor. The IC supply voltage range is from 6 V up to 42 V. The LED current level can be adjusted up to 100 mA connecting a high ohmic resistor Rset to pin RS. The maximum voltage drop at the integrated LED driver stage is 200 mV at 50 mA improving the overall system efficiency and providing extra voltage headroom to compensate for tolerances of LED forward voltage or supply voltage.

Supply voltage from 6 V to 42 V

Controls up to 100 mA LED current

Typ. 135 mV saturation voltage at 50 mA

LED current precision ±5 % at 95 mA

Smart over temperature protection function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy