Infineon CDM10V2XTSA1 Lighting Controller, 25V 5 mA 6-Pin SOT-23-6
- RS Stock No.:
- 258-0785
- Mfr. Part No.:
- CDM10V2XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €1.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- 2,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.329 | €3.29 | - |
| 100 - 240 | €0.312 | €3.12 | €1.70 |
| 250 - 490 | €0.306 | €3.06 | €5.75 |
| 500 - 990 | €0.286 | €2.86 | €21.50 |
| 1000 + | €0.262 | €2.62 | €67.00 |
*price indicative
- RS Stock No.:
- 258-0785
- Mfr. Part No.:
- CDM10V2XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 5mA | |
| Product Type | Lighting Controller | |
| Input Voltage | 25V | |
| Dimming Operation | 1/10 V | |
| Package Type | SOT-23-6 | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Series | CDM10V-2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 5mA | ||
Product Type Lighting Controller | ||
Input Voltage 25V | ||
Dimming Operation 1/10 V | ||
Package Type SOT-23-6 | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Series CDM10V-2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon flexible 0-10V dimming solution is a fully integrated 0-10 V dimming interface IC and comes in a SOT-23-6 package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage based signals from a 0-10 V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a 5 mA current based PWM signal to drive an external opto-coupler. It replaces many components in a traditional solution and reduces BOM and PCB space significantly.
Wide input Vcc range from 11 to 25 V
Replaces many external components with a single chip reducing BOM and PCB space
Minimum variation from device to device
Related links
- Infineon CDM10V2XTSA1 Lighting Controller, 25V 5 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon CDM10VD2XTSA1 LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon CDM10V4XTSA1 Lighting Controller, 25V 110 μA 6-Pin SOT-23-6
- Infineon CDM10VXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VD3XTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VDXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- DiodesZetex 6-Pin 70 kHz Surface
