Infineon CDM10V4XTSA1 Lighting Controller, 25V 110 μA 6-Pin SOT-23-6

Subtotal (1 reel of 3000 units)*

€576.00

(exc. VAT)

€708.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.192€576.00

*price indicative

RS Stock No.:
258-0786
Mfr. Part No.:
CDM10V4XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

110μA

Product Type

Lighting Controller

Input Voltage

25V

Dimming Operation

0 to 10 V

Package Type

SOT-23-6

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Series

CDM10V-4

Standards/Approvals

JEDEC20/22

Automotive Standard

No

The Infineon dimming solution is a fully integrated 0-10 V dimming interface IC and comes in a SOT-23-6 package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage based signals from a 0-10 V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a 5 mA current based PWM signal to drive an external opto-coupler. It replaces many components in a traditional solution and reduces BOM and PCB space significantly.

Simplest 0-10 V design on the market

2kHz PWM frequency

100μA Dimmer/Resistor Bias current

Wide input Vcc range from 11 to 25 V

Replaces many external components with a single chip reducing BOM and PCB space

Minimum variation from device to device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy