Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14

Get a bulk buy discount

Add 50 more to save €8.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.076€5.38-
50 - 120€0.914€4.57€8.10
125 - 245€0.848€4.24€28.50
250 - 495€0.792€3.96€71.00
500 +€0.732€3.66€172.00

*price indicative

Packaging Options:
RS Stock No.:
258-4059
Mfr. Part No.:
TLD2311ELXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

60mA

Product Type

LED Driver IC

Input Voltage

40V

Dimming Operation

PWM

Mount Type

Surface

Package Type

TSDSO-14

Number of Pins

14

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

TLD

Height

1.7mm

Length

3.9mm

Width

2.65mm

Automotive Standard

AEC-Q101, AEC-Q100

The Infineon LITIX basic is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain with a current up to 60 mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.

Low current consumption in sleep mode

PWM-operation supported via VS- and EN-pin

Reverse polarity protection and overload protection

Under voltage detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy