STMicroelectronics ALED7709ATR Lighting Controller, 42V, 4.5 V 200 mA 24-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.75

(exc. VAT)

€5.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.375€4.75
20 - 98€1.93€3.86
100 - 198€1.475€2.95
200 +€1.435€2.87

*price indicative

Packaging Options:
RS Stock No.:
275-1304
Mfr. Part No.:
ALED7709ATR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Lighting Controller

Output Current

200mA

Input Voltage

42V, 4.5V

Input Voltage Type

DC

Dimming Operation

Analogue

Mount Type

Surface

Package Type

QFN

Number of Pins

24

Maximum Output Voltage

42V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

5.1mm

Length

5.1mm

Height

900μm

Standards/Approvals

RoHS

Series

ALED7709ATR

Minimum Output Voltage

4.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The STMicroelectronics automotive grade LED drivers combining a boost or SEPIC controller and four low-side constant current sinkers, designed to drive strings of high brightness LEDs. The switching converter section provides the supply rail for the LED strings whose value is constantly optimized for maximum efficiency. The boost or SEPIC controller supports the external synchronization and spread spectrum. It can work simultaneously or exclusively in standalone mode (SAM), controlled only by PWMI signal and in bus driven mode (BDM) through an I2C serial interface.

AEC-Q100 Grade1 qualified

Supports battery cranking events down to 4 V supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy