MPS MPQ3323BGRE-AEC1-P LED Driver, 16V, 4.5 V 320 mA 24-Pin QFN
- RS Stock No.:
- 337-896
- Mfr. Part No.:
- MPQ3323BGRE-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,074.50
(exc. VAT)
€1,321.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.149 | €1,074.50 |
*price indicative
- RS Stock No.:
- 337-896
- Mfr. Part No.:
- MPQ3323BGRE-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Current | 320mA | |
| Product Type | LED Driver | |
| Input Voltage | 16V, 4.5V | |
| Dimming Operation | 1 to 10V | |
| Maximum Output Power | 2.97W | |
| Package Type | QFN | |
| Number of Pins | 24 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Current 320mA | ||
Product Type LED Driver | ||
Input Voltage 16V, 4.5V | ||
Dimming Operation 1 to 10V | ||
Maximum Output Power 2.97W | ||
Package Type QFN | ||
Number of Pins 24 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 4 Channel LED driver that can operate across a wide 4.5V to 16V input voltage range. Its applies four internal current sources in each LED string terminal. The LED current of each channel is set by an external current setting resistor. The maximum current for each channel is 320mA. Its integrates a digital Interface with up to 10 configurable digital Interface addresses via an external resistor.
Fault indicator
LED open protection
LED short protection with configurable threshold
Under voltage lockout protection
Over temperature protection
Related links
- MPS MPQ3323BGRE-AEC1-P LED Driver 4.5 V 320 mA 24-Pin QFN
- MPS MP3326AGRE-P LED Driver 4.5 V 80 mA 24-Pin QFN
- MPS MP3364GR-P LED Driver 36 V 150 mA 24-Pin QFN
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D30-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D50-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D10-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7225AGQJE-0000-AEC1-P LED Driver 2.5 V 200 mA 32-Pin QFN
