DiodesZetex PAM2804AAB010 LED Driver IC, 2.5V dc, 6 V dc 1.5 A 5-Pin TSOT-25
- RS Stock No.:
- 790-2922
- Mfr. Part No.:
- PAM2804AAB010
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
Temporarily out of stock
- 2,760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.343 | €3.43 |
*price indicative
- RS Stock No.:
- 790-2922
- Mfr. Part No.:
- PAM2804AAB010
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.5A | |
| Input Voltage | 2.5V dc, 6V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 400mW | |
| Mount Type | Through Hole | |
| Package Type | TSOT-25 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | PAM2804 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.5A | ||
Input Voltage 2.5V dc, 6V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 400mW | ||
Mount Type Through Hole | ||
Package Type TSOT-25 | ||
Number of Pins 5 | ||
Maximum Output Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series PAM2804 | ||
Length 2.9mm | ||
Height 1mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex PAM2804AAB010 LED Driver IC 6 V dc 1.5 A 5-Pin TSOT-25
- DiodesZetex PAM2808BLBR LED Driver IC 6 V dc 1.5 A 8-Pin SOP
- DiodesZetex LED Driver IC 60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex AL8808WT-7 LED Driver IC 1.25A 5-Pin TSOT-25
- DiodesZetex AL8808WT-7 LED Driver IC 1A 5-Pin TSOT-25
- DiodesZetex ZXLD1366ET5TA LED Driver IC 60 V 1.25 A 5-Pin TSOT-25
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5V 500 mA 5-Pin TSOT-23
